• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920009SI CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Diameter of cable entry: M32
Product type

CEE socket combo

IP44

Factory colour

Silver

Dim

(W x H x D) 225 x 260 x 209 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

209 mm

Documents & Downloads

Datasheet

Datasheet 3856799 MENNEKES 920009SI CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856799 MENNEKES 920009SI CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part silver laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos.01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C Pos.02 2 protective contact sockets 16A 2p+E 230V 2 LS-switch 16A 1p C Pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?