MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: pos. 01 1 CEE-socket 32A 5p 400V 1 Neozed D02 3p (E18) pos. 02 2 protective contact sockets 16A 2p+E 230V 1 Neozed D01 1p (E14) pos. 01-02 1 FI circuit breaker 40A 4p IFN= 0.03 A Cable entry / connectivity: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) for 1 cable up to 5 * 10 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: pos. 01 1 CEE-socket 32A 5p 400V 1 Neozed D02 3p (E18) pos. 02 2 protective contact sockets 16A 2p+E 230V 1 Neozed D01 1p (E14) pos. 01-02 1 FI circuit breaker 40A 4p IFN= 0.03 A Cable entry / connectivity: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) for 1 cable up to 5 * 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?