MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos.01 1 CEE socket 32A 5p 400V 1 LS-switch 32A 3p C pos.02 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos.01 1 CEE socket 32A 5p 400V 1 LS-switch 32A 3p C pos.02 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?