MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: 2 CEE-sockets 32A 5p 400V 2 LS-switches 32A 3p C 1 FI-circuit breaker 63A 4p IFN=0.03A Cable entry/connection options: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: 2 CEE-sockets 32A 5p 400V 2 LS-switches 32A 3p C 1 FI-circuit breaker 63A 4p IFN=0.03A Cable entry/connection options: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?