MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Sockets with generally angled insertion direction: Pos.01 2 CEE sockets 16A 5p 400V pos.02 2 protective contact sockets 16A 2p+E 230V Line entry/connection possibility: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 1 cable up to 5 x 10 mm² terminal for 1 cable up to 3 x 10 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Sockets with generally angled insertion direction: Pos.01 2 CEE sockets 16A 5p 400V pos.02 2 protective contact sockets 16A 2p+E 230V Line entry/connection possibility: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 1 cable up to 5 x 10 mm² terminal for 1 cable up to 3 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?