• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920026 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection possibility: Other
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 260 x 221 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

221 mm

Documents & Downloads

Datasheet

Datasheet 3854660 MENNEKES 920026 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854660 MENNEKES 920026 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Mounting/protection: Pos. 01 2 CEE sockets 32A 5p 400V pos. 02 2 protective contact sockets 16A 2p+E 230V Line entry/connection possibility: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 1 cable up to 5 x 10 mm² terminal for 1 cable up to 3 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?