• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920027 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE-socket - 16 A: 4x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 260 x 209 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

209 mm

Documents & Downloads

Datasheet

Datasheet 3854950 MENNEKES 920027 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854950 MENNEKES 920027 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Sockets with generally angled insertion direction: 4 CEE sockets 16A 5p 400V Line entry/connection possibility: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?