MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: 4 earthing contact sockets 16A 2p+E 230V 1 FI-circuit breaker 25A 2p IFN=0.03A Cable entry/connection possibility: 1 M 20 bottom with strain relief 2 m H07RN-F3G1.5 with protective contact-plug 1 Carrying handle
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: 4 earthing contact sockets 16A 2p+E 230V 1 FI-circuit breaker 25A 2p IFN=0.03A Cable entry/connection possibility: 1 M 20 bottom with strain relief 2 m H07RN-F3G1.5 with protective contact-plug 1 Carrying handle
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?