• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920034 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 260 x 209 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

209 mm

Documents & Downloads

Datasheet

Datasheet 3856947 MENNEKES 920034 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856947 MENNEKES 920034 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Sockets with generally angled insertion direction: Pos.01 2 CEE sockets 16A 5p 400V pos.02 3 protective contact sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 32 below with strain relief 2 m HO7RN-F5G2.5 with plug 16A 5p 6H 400V 1 carrying handle

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?