• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920035 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Security: Other
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 260 x 209 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

209 mm

Documents & Downloads

Datasheet

Datasheet 3854661 MENNEKES 920035 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854661 MENNEKES 920035 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Item 01 1 CEE-socket 16A 5p 400V pos.02 2 protective contact sockets 16A 2p+E 230V pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connectivity: 1 M 32 bottom with strain relief 2 m H07RN-F5G2.5 with plug 16A 5p 6H 400V 1 carrying handle

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?