• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920036 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Number of circuit breakers: 3
  • Diameter of cable entry: M32
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 240 x 320 x 260 mm

Width

240 mm

Height

320 mm

Content

1 pc(s)

Depth

260 mm

Documents & Downloads

Datasheet

Datasheet 3854951 MENNEKES 920036 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854951 MENNEKES 920036 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMELAN enclosure 260x225 mm (HxB) sealable, with external and internal mounting Lower section black upper section gray RAL 7000 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: 3 earthing contact sockets 16A 2p+E 230V blue 3 LS-switches 16A 1p C 1 FI-circuit breaker 40A 4p IFN= 0.03 A Cable entry/connection possibility: each 2 M 32 above and below (closed) each 2 M 20 above and below (closed) for 1 line up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?