MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: pos. 01 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C pos. 02 2 protective contact sockets 16A 2p+E 230V 2 LS-switch 16A 1p C pos. 01-02 1 FI-circuit breaker 40A 4p IFN= 0.03 A -all current sensitive- type B cable entry/connection possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: pos. 01 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C pos. 02 2 protective contact sockets 16A 2p+E 230V 2 LS-switch 16A 1p C pos. 01-02 1 FI-circuit breaker 40A 4p IFN= 0.03 A -all current sensitive- type B cable entry/connection possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?