• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 921312 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type: Other
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Number of circuit breakers: 2
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 260 x 175 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

175 mm

Documents & Downloads

Datasheet

Datasheet 3854547 MENNEKES 921312 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854547 MENNEKES 921312 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos. 01 2 safety sockets 16A 2p+E 230V 2 LS-switch 16A 1p C 1 FI-circuit breaker 25A 2p IFN= 0.03 A Pos. 02 1 Cepex data socket 2xRJ45 (BTR) Same closing line entry/connecting possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 3 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?