• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 92386 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Dependent
Product type

CEE socket combo

IP68

Factory colour

Grey

Dim

(W x H x D) 190 x 205 x 160 mm

Width

190 mm

Height

205 mm

Content

1 pc(s)

Depth

160 mm

Documents & Downloads

Datasheet

Datasheet 3857048 MENNEKES 92386 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3857048 MENNEKES 92386 CEE socket combo 1 pc(s)

Description

MENNEKES DELTABOX ready-wired for connection Protection type IP68 Housing: 1 polycarbonate housing electrogray RAL 7035 Assembly: Item 01 3 Protective contact sockets 16A 2p+E 230V Supply/connection possibility: 1 M32x1.5 with screw connection with inner strain relief clamp and mounted hanging hook 1 Hook bracket (loose) 1.5m supply line HO7RN-F3G2.5 with protective contact plug 16A 2p+E 230V

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?