• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 92898 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 3x16A3P230V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Dependent
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 190 x 237 x 132 mm

Width

190 mm

Height

237 mm

Content

1 pc(s)

Depth

132 mm

Documents & Downloads

Datasheet

Datasheet 3857050 MENNEKES 92898 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3857050 MENNEKES 92898 CEE socket combo 1 pc(s)

Description

MENNEKES DELTABOX ready-wired for connection Protection type IP 44 Housing: 1 polycarbonate housing electrogray RAL 7035 Assembly: Pos.01 3 CEE sockets 16A 3p 230V Line entry/connection possibility: 1x M32x1.5 with screw connection Terminal for 1 cable up to 5 x 6 mm² with inner strain relief clamp and mounted suspension hook 1 Suspension bracket (loose)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?