• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 92911 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Portable
Product type

CEE socket combo

IP67

Factory colour

Grey

Dim

(W x H x D) 197 x 230 x 132 mm

Width

197 mm

Height

230 mm

Content

1 pc(s)

Depth

132 mm

Documents & Downloads

Datasheet

Datasheet 3856968 MENNEKES 92911 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856968 MENNEKES 92911 CEE socket combo 1 pc(s)

Description

MENNEKES DELTABOX ready-wired for connection Protection type IP 67 Housing: 1 polycarbonate casing electro-gray RAL 7035 Assembly: Pos.01 2 CEE-sockets 16A 5p 400V ( 228A) - 1x left and down - Pos.02 1 safety socket (type F) 16A 2p+E 230V - right - Line entry/connection possibility: 1x M32x1.5 with screw connection clamp for 1 cable up to 5 x 6 mm² with inner strain relief clamp and mounted hook 1 bracket (loose)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?