• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 930001 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 6
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 390 x 175 mm

Width

225 mm

Height

390 mm

Content

1 pc(s)

Depth

175 mm

Documents & Downloads

Datasheet

Datasheet 3855786 MENNEKES 930001 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855786 MENNEKES 930001 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on a mounting rail under transparent operating flap opening downward and can be locked sockets with generally angled insertion direction/security: 6 earthing contact sockets 16A 2p+E 230V 6 LS-switches 16A 1p C 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection options: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) Terminal for 2 lines up to 5 x 25 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?