MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on a mounting rail under transparent operating flap opening downward and can be locked sockets with generally angled insertion direction/security: Pos.01 2 CEE sockets 16A 5p 400V 2 LS switches 16A 3p D Pos.02 3 safety sockets 16A 2p+E 230V 3 LS switches 16A 1p C line entry/connection possibility: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) for 2 lines up to 5 x 25 mm²
This text is machine translated.
Description
MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on a mounting rail under transparent operating flap opening downward and can be locked sockets with generally angled insertion direction/security: Pos.01 2 CEE sockets 16A 5p 400V 2 LS switches 16A 3p D Pos.02 3 safety sockets 16A 2p+E 230V 3 LS switches 16A 1p C line entry/connection possibility: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) for 2 lines up to 5 x 25 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?