MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on a mounting rail under transparent operating flap opening downward and can be locked sockets with generally angled insertion direction/security: Pos. 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p D pos.02 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p D pos.03 3 protective contact sockets 16A 2p+E 230V 3 LS-switch 16A 1p C cable entry/connection possibility: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) for 2 cables up to 5 x 25 mm²
This text is machine translated.
Description
MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on a mounting rail under transparent operating flap opening downward and can be locked sockets with generally angled insertion direction/security: Pos. 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p D pos.02 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p D pos.03 3 protective contact sockets 16A 2p+E 230V 3 LS-switch 16A 1p C cable entry/connection possibility: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) for 2 cables up to 5 x 25 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?