• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 930025 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 390 x 221 mm

Width

225 mm

Height

390 mm

Content

1 pc(s)

Depth

221 mm

Documents & Downloads

Datasheet

Datasheet 3854953 MENNEKES 930025 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854953 MENNEKES 930025 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security lockable: Item 01 1 CEE socket 32A 5p 400V pos.02 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.03 3 power sockets 16A 2p+E 230V 3 LS-switches 16A 1p C pos.0103 1 FI-circuit breaker 40A 4p IFN=0.03A Line entry/connection possibility: 2 m H07RN-F5G4 with plug 32A 5p 6H 400V 1 carrying handle

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?