MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downwards and can be locked Sockets with generally angled insertion direction / security: Pos. 01 2 CEE sockets 16A 5p 400V 2 Neozed D01 3p (E14) Pos. 02 3 safety sockets 16A 2p+E 230V 3 Neozed D01 1p (E14) Pos. 0102 1 FI circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²
This text is machine translated.
Description
MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downwards and can be locked Sockets with generally angled insertion direction / security: Pos. 01 2 CEE sockets 16A 5p 400V 2 Neozed D01 3p (E14) Pos. 02 3 safety sockets 16A 2p+E 230V 3 Neozed D01 1p (E14) Pos. 0102 1 FI circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?