• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 940003 CEE socket combo 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • D0-fuse protection
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 520 x 231 mm

Width

225 mm

Height

520 mm

Content

1 pc(s)

Depth

231 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854664 MENNEKES 940003 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downwards and can be locked Sockets with generally angled insertion direction / security: Pos. 01 1 CEE socket 32A 5p 400V 1 Neozed D02 3p (E18) Pos. 02 1 CEE socket 16A 5p 400V 1 Neozed D01 3p (E14) Pos. 03 3 safety sockets 16A 2p+E 230V 3 Neozed D01 1p (E14) Cable entry / connecting options: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?