• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 940010 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
  • Diameter of cable entry: M40
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 520 x 260 mm

Width

225 mm

Height

520 mm

Content

1 pc(s)

Depth

260 mm

Documents & Downloads

Datasheet

Datasheet 3855362 MENNEKES 940010 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855362 MENNEKES 940010 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downward and can be locked Sockets with generally angled insertion direction / security: Pos. 01 1 CEE socket 63A 5p 400V pos.02 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.03 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.04 2 protective contacts 16A 2p+E 230V 2 LS switch 16A 1p C pos.01-04 1 FI circuit breaker 63A 4p IFN=0.03A Line feed / connection: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?