• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 940013 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP67

Factory colour

Grey

Dim

(W x H x D) 225 x 520 x 226 mm

Width

225 mm

Height

520 mm

Content

1 pc(s)

Depth

226 mm

Documents & Downloads

Datasheet

Datasheet 3856372 MENNEKES 940013 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856372 MENNEKES 940013 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 67 Housing: 1 AMPLAST housing (Hx225 mm) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos. 01 2 CEE sockets 16A 5p 400V (IP 67) 2 LS switches 16A 3p C Pos. 02 2 safety sockets 16A 2p+E 230V (IP 68) 2 LS switches 16A 1p C Pos. 01-02 1 FI protective switch 40A 4p IFN= 0.03 A Cable entry / connection possibility: each 2 M 40 top and bottom (closed) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 25 mm² (flexible max. 16mm²)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?