• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 940017 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 565 x 270 mm

Width

225 mm

Height

565 mm

Content

1 pc(s)

Depth

270 mm

Documents & Downloads

Datasheet

Datasheet 3854659 MENNEKES 940017 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854659 MENNEKES 940017 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMELAN enclosure 520x225 mm (HxB) sealable, with external and internal mounting Lower section black upper section gray RAL 7000 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: Pos. 01 1 CEE socket 63A 5p 400V (HW/VN) pos. 02 1 CEE socket 32A 5p 400V (HW/VN) 1 LS switch 32A 3p C 10kA (Doepke) pos. 03 1 CEE socket 16A 5p 400V (HW/VN) 1 LS switch 16A 3p C 10kA (Doepke) pos. 04 2 safety sockets 16A 2p+E 230V blue 2 LS switch 16A 1p C 10kA (Doepke) pos. 01-04 1 16 FI circuit breaker 63A 4p IFN= 0.03 A (Doepke HD) Line insertion/connection option: 2 M each top and bottom (closed) 2 M 20 top and bottom (closed) Terminal for 2 lines up to 5 x 25 mm² (flexible max. 40 mm²)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?