MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downward and can be locked Sockets with generally angled insertion direction / security: Pos. 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.02 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p C pos.03 2 protective contact sockets 16A 2p+E 230V 2 LS-switches 16A 1p C pos.04 2 RJ45 data junction boxes CAT.6 8/8 same closure pos.0103 1 FI-circuit breaker 40A 4p IFN=0.03A Line feed each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downward and can be locked Sockets with generally angled insertion direction / security: Pos. 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.02 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p C pos.03 2 protective contact sockets 16A 2p+E 230V 2 LS-switches 16A 1p C pos.04 2 RJ45 data junction boxes CAT.6 8/8 same closure pos.0103 1 FI-circuit breaker 40A 4p IFN=0.03A Line feed each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?