MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 67 Housing: 1 AMPLAST housing (Hx225 mm) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos. 01 3 CEE sockets DUO 32A 4p 3h 440V (HWVN) (IP 67) can be switched off with mechanical DUO locking 3 LS switch 32A 3p C cable entry/connection possibility: each 2 M 40 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 4 x 25 mm² 1 grounding bolts M10 V2A
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 67 Housing: 1 AMPLAST housing (Hx225 mm) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos. 01 3 CEE sockets DUO 32A 4p 3h 440V (HWVN) (IP 67) can be switched off with mechanical DUO locking 3 LS switch 32A 3p C cable entry/connection possibility: each 2 M 40 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 4 x 25 mm² 1 grounding bolts M10 V2A
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?