• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 941265 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 4x16A3P230V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 520 x 216 mm

Width

225 mm

Height

520 mm

Content

1 pc(s)

Depth

216 mm

Documents & Downloads

Datasheet

Datasheet 3856267 MENNEKES 941265 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856267 MENNEKES 941265 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 520x225 mm (HxB) base black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on preferred mounting rails under transparent operating flaps opening downward and can be locked with generally angled plug-in direction Mounting/security: 4 CEE sockets 16A 3p 230V with eyelet for padlock 4 LS-switch 16A 1p B 4 FI-circuit breaker 25A 2p IFN= 0.03 A Cable entry/connection option: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) Terminal for 2 lines up to 5 x 25 mm² (flexible max. 16mm²)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?