• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94352GE CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Yellow

Dim

(W x H x D) 260 x 260 x 185 mm

Width

260 mm

Height

260 mm

Content

1 pc(s)

Depth

185 mm

Documents & Downloads

Datasheet

Datasheet 3855791 MENNEKES 94352GE CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855791 MENNEKES 94352GE CEE socket combo 1 pc(s)

Description

MENNEKES 3Power ready wired for connection Protection Class IP 44 Housing: 1 AMPLAST housing black (similar to RAL 9005) with hinged housing cover (yellow), integrated suspension eyes and feet Assembly: Pos.01 2 CEE-sockets 16A 5p 400V Pos.02 1 safety socket (type F) 16A 2p+E 230V cable entries for breaking out: Top: 1x M32, 1x M25, 2x M20 laterally: 1x M25 1x feedthrough on top for compressed air or additional handle (both is available as an accessory)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?