• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94356GE CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Yellow

Dim

(W x H x D) 260 x 360 x 170 mm

Width

260 mm

Height

360 mm

Content

1 pc(s)

Depth

170 mm

Documents & Downloads

Datasheet

Datasheet 3855793 MENNEKES 94356GE CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855793 MENNEKES 94356GE CEE socket combo 1 pc(s)

Description

MENNEKES 3Power ready-wired for connection Protection class IP 44 Housing: 1 AMPLAST-housing black (similar to RAL 9005) with hinged housing cover (yellow), integrated suspension eyes and pedestal equipment: Pos.01 1 CEE-socket 16A 5p 400V pos.02 2 protective contact sockets 16A 2p+E 230V feed/connection possibility: 3M cable H07RN-F5G2.5 with CEE plug 16A 5p 400V 1x feed on top for additional handle (available as accessories)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?