• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94357RO CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Red

Dim

(W x H x D) 260 x 355 x 170 mm

Width

260 mm

Height

355 mm

Content

1 pc(s)

Depth

170 mm

Documents & Downloads

Datasheet

Datasheet 3856376 MENNEKES 94357RO CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856376 MENNEKES 94357RO CEE socket combo 1 pc(s)

Description

MENNEKES 3Power wired ready for connection Protection class IP 44 Housing: 1 AMPLAST housing black (similar to RAL 9005) with hinged equipment cover (red), integrated suspension eyes and stand feet Assembly: Pos.01 3 safety sockets 16A 2p+E 230V Feed/connection possibility: 3M supply cable H07RN-F3G1.5 with safety plug 16A 230V 1x feed top for additional holding grip (available as accessories)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?