3Kraft wired ready for connection Protection class IP 44 Housing:1 AMAPLASTIC housing black (similar to RAL 9005) with hinged device cover (red), integrated hook-ups and feet Assembly: Pos.01 1 CEE-socket 16A 5p 400V pos.02 1 CEE-socket 16A 3p 230V (966) pos.03 1 protective earthing socket 16A 2p+E 230V line opening: 1x M32, 1x M25, 2x M20 at side: 1x M25 1x bushing on top for compressed air connection or additional handle (both available as accessory)
This text is machine translated.
Description
3Kraft wired ready for connection Protection class IP 44 Housing:1 AMAPLASTIC housing black (similar to RAL 9005) with hinged device cover (red), integrated hook-ups and feet Assembly: Pos.01 1 CEE-socket 16A 5p 400V pos.02 1 CEE-socket 16A 3p 230V (966) pos.03 1 protective earthing socket 16A 2p+E 230V line opening: 1x M32, 1x M25, 2x M20 at side: 1x M25 1x bushing on top for compressed air connection or additional handle (both available as accessory)
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?