• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94550SI CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Silver

Dim

(W x H x D) 250 x 406 x 195 mm

Width

250 mm

Height

406 mm

Content

1 pc(s)

Depth

195 mm

Documents & Downloads

Datasheet

Datasheet 3855600 MENNEKES 94550SI CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855600 MENNEKES 94550SI CEE socket combo 1 pc(s)

Description

MENNEKES AIRKRAFT Ready wired for connection Protection type IP 44 Housing: 1 AMAPLAST housing black (similar to RAL 9005) and hinged device cover (silver) Safety under transparent actuation flap Mounting:/Security: Pos.01 1 CEE-socket 16A 5p 400V Pos.02 3 Safety contact sockets 16A 2p+E 230V (11012) without safety Cable entries: at the top, for breaking off 1x M32, 1x M25, 2x M20 1x feedthrough for compressed air connection sideways locked for breaking off 1x M25 including Mounting eyelets (102070)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?