• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94552GE CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Security: Without
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Dependent
Product type

CEE socket combo

IP44

Factory colour

Yellow

Dim

(W x H x D) 285 x 433 x 184 mm

Width

285 mm

Height

433 mm

Content

1 pc(s)

Depth

184 mm

Documents & Downloads

Datasheet

Datasheet 3856471 MENNEKES 94552GE CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856471 MENNEKES 94552GE CEE socket combo 1 pc(s)

Description

MENNEKES AIRKRAFT Ready wired for connection Protection type IP 44 Housing: 1 AMAPLAST housing black (similar to RAL 9005) and hinged device cover (yellow) Safety under transparent actuation flap Mounting:/Security: Pos.01 2 CEE-sockets 16A 5p 400V Pos.02 2 Safety contact sockets 16A 2p+E 230V without safety Cable entries: at the top closed, for breaking off 1x M32, 1x M25, 2x M20 1x feedthrough for compressed air connection closed on the side, for breaking off 1x M25 terminal for 1 cable up to 5 x 10 mm² inclusive Mounting eyelets (102070)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?