• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94552RO CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Red

Dim

(W x H x D) 285 x 433 x 184 mm

Width

285 mm

Height

433 mm

Content

1 pc(s)

Depth

184 mm

Documents & Downloads

Datasheet

Datasheet 3857046 MENNEKES 94552RO CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3857046 MENNEKES 94552RO CEE socket combo 1 pc(s)

Description

MENNEKES AIRKRAFT Ready wired for connection Protection type IP 44 Housing: 1 AMAPLAST housing black (similar to RAL 9005) and hinged device cover (red) Safety under transparent actuation flap Mounting:/Security: Pos.01 2 CEE-sockets 16A 5p 400V Pos.02 2 Safety contact sockets 16A 2p+E 230V without safety Cable entries: sealed at the top, for breaking off 1x M32, 1x M25, 2x M20 1x feedthrough for compressed air connection sealed at side, for breaking off 1x M25 including Mounting eyelets (102070)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?