• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94554SI CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Without
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Other fixtures and/or empty spaces: 1
Product type

CEE socket combo

IP20

Factory colour

Silver

Dim

(W x H x D) 285 x 433 x 184 mm

Width

285 mm

Height

433 mm

Content

1 pc(s)

Depth

184 mm

Documents & Downloads

Datasheet

Datasheet 3856177 MENNEKES 94554SI CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856177 MENNEKES 94554SI CEE socket combo 1 pc(s)

Description

MENNEKES Airpower ready-wired for connection Protection type IP20 housing: 1 AMPLAST housing black (similar to RAL 9005) and hinged device cover (silver) Safety under transparent actuation flap Mounting:/Security: Pos.01 3 protective contact sockets 16A 2p+E 230V pos.02 1 RJ45 2-way data connection socket CAT. 6 8/8 without safety Cable entries: Sealed on top, for break-off 1x M32, 1x M25, 2x M20 1x feedthrough for compressed air connection closed on side, for break-out 1x M25 included Mounting eyelets (102070)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?