
Technical specifications
- Product type
CEE socket combo
IP20
- Factory colour
Yellow
- Dim
(L x W x H) 190 x 250 x 405 mm
- Length
190 mm
- Width
250 mm
- Height
405 mm
- No. of PG sockets
2
- Content
1 pc(s)
- Number of pins
5
Yellow
250
405 mm
190 mm
2
Other
Plastic
Untreated
Other
Other
1x16A5p400V
None
None
None
0
1 cable (branch line)
Hangable
CuSn
IP20
FALSE
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3118145 MENNEKES 94555GE 94555GE CEE socket combo 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118145 MENNEKES 94555GE 94555GE CEE socket combo 1 pc(s)
Information
Information 3118145 MENNEKES 94555GE 94555GE CEE socket combo 1 pc(s)
Description
This text is machine translated.






