• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94556GE CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Dependent
Product type

CEE socket combo

IP44

Factory colour

Yellow

Dim

(W x H x D) 250 x 405 x 190 mm

Width

250 mm

Height

405 mm

Content

1 pc(s)

Depth

190 mm

Documents & Downloads

Datasheet

Datasheet 3857036 MENNEKES 94556GE CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3857036 MENNEKES 94556GE CEE socket combo 1 pc(s)

Description

MENNEKES AIRKRAFT Ready wired for connection Protection type IP 44 Housing: 1 AMAPLAST housing black (similar to RAL 9005) and hinged device cover (yellow) Safety under transparent actuation flap Mounting/security: Pos.01 1 CEE-socket 16A 5p 400V Pos.02 3 Safety contact sockets 16A 2p+E 230V without safety Infeed/connection possibility: 3M cable H07RN-F5G2.5 and CEE plug 16A 5p 400V 1x feedthrough for compressed air connection, for breaking off 1x M25

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?