• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 94557RO CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE socket combo

IP44

Factory colour

Red

Dim

(W x H x D) 275 x 410 x 243 mm

Width

275 mm

Height

410 mm

Content

1 pc(s)

Depth

243 mm

Documents & Downloads

Datasheet

Datasheet 3856458 MENNEKES 94557RO CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856458 MENNEKES 94557RO CEE socket combo 1 pc(s)

Description

MENNEKES AIRKRAFT Ready wired Protection IP 44 Housing: 1 AMPLAST housing black (similar to RAL 9005) and hinged device cover (red) Safety under transparent operating flap (4TE) Mounting:/Security: 4 safety contact sockets 16A 2p+230V (11012) without safety Feed/connection possibility: 3M supply cable H07RN-F3G1.5 with safety plug 16A 230V 1x feedthrough for compressed air connection closed on side, for breaking 1x M25

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?