MENNEKES Airpower Ready wired for connection Protection type IP 44 Housing: 1 AMELAN enclosure black (similar to RAL 9005) and hinged device cover (red) Safety under transparent actuation flap Mounting: /Security: Pos.01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C pos.02 3 protective contact sockets 16A 2p+E 230V (11012) 1 LS-switch 16A 1p B feed / connection option: 3M cable H07RN-F5G4 with CEE plug 32A 5p 400V 1x lead-through for compressed air connection at the side: closed, to break out 1x M25 Check additional protection by RCD on the site. Note VDE 0100-410!
This text is machine translated.
Description
MENNEKES Airpower Ready wired for connection Protection type IP 44 Housing: 1 AMELAN enclosure black (similar to RAL 9005) and hinged device cover (red) Safety under transparent actuation flap Mounting: /Security: Pos.01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C pos.02 3 protective contact sockets 16A 2p+E 230V (11012) 1 LS-switch 16A 1p B feed / connection option: 3M cable H07RN-F5G4 with CEE plug 32A 5p 400V 1x lead-through for compressed air connection at the side: closed, to break out 1x M25 Check additional protection by RCD on the site. Note VDE 0100-410!
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?