
Technical specifications
- Product type
CEE socket combo
IP44
- Factory colour
Yellow
- Dim
(L x W x H) 190 x 250 x 400 mm
- Length
190 mm
- Width
250 mm
- Height
400 mm
- No. of PG sockets
2
- Content
1 pc(s)
- Number of pins
5
Yellow
250
400 mm
190 mm
2
Over current switch
Plastic
Untreated
Other
Other
1x16A5p400V
1x32A5p400V
None
None
0
1 cable (branch line)
Hangable
CuSn
IP44
FALSE
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3118154 MENNEKES 94564GE 94564GE CEE socket combo 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118154 MENNEKES 94564GE 94564GE CEE socket combo 1 pc(s)
Information
Information 3118154 MENNEKES 94564GE 94564GE CEE socket combo 1 pc(s)
Description
This text is machine translated.






