MENNEKES AIRKRAFT ready for connection Protection type IP 44 Housing: 1 AMAPLAST housing black (similar to RAL 9005) and hinged device cover (yellow) Safety under transparent operating flap Mounting: / Security: 4 safety contact sockets 16A 2p+E 230V 1 FI-circuit breaker 40A 4p IFN 0.03A Line inputs / connectivity: at the top, for breaking off 1x M32, 1x M25, 2x M20 1x feedthrough for compressed air connection closed on side for breaking off 1x M25 for 1 cable up to 5 x 6 mm² inclusive Mounting eyelets (102070)
This text is machine translated.
Description
MENNEKES AIRKRAFT ready for connection Protection type IP 44 Housing: 1 AMAPLAST housing black (similar to RAL 9005) and hinged device cover (yellow) Safety under transparent operating flap Mounting: / Security: 4 safety contact sockets 16A 2p+E 230V 1 FI-circuit breaker 40A 4p IFN 0.03A Line inputs / connectivity: at the top, for breaking off 1x M32, 1x M25, 2x M20 1x feedthrough for compressed air connection closed on side for breaking off 1x M25 for 1 cable up to 5 x 6 mm² inclusive Mounting eyelets (102070)
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?