• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 948707 CEE socket combo 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE socket combo

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3856893 MENNEKES 948707 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing (HxB) that can be sealed, with outer and inner fixing Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on a preferred mounting rail under transparent operating flap that opens downwards and can be locked Sockets with generally angled insertion direction / security: Pos. 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.02 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p C pos.03 3 safety sockets 16A 2p+E 230V 3 LS-switches 16A 1p C pos.0103 1 FI-circuit breaker 63A 4p IFN=0.03A -all current sensitive- type B line entry/connection type: each 2 M 40 at the top and bottom (closed) each 2 M 20 at the top and at the bottom (closed) terminal for 2 lines up to 5 x 25 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?