• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 950003 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 3x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
  • Diameter entrance: M25
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 650 x 222 mm

Width

225 mm

Height

650 mm

Content

1 pc(s)

Depth

222 mm

Documents & Downloads

Datasheet

Datasheet 3855420 MENNEKES 950003 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855420 MENNEKES 950003 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 66x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on the preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: Pos. 01 3 CEE sockets 16A 5p 400V 3 LS switch 16A 3p C Pos. 02 4 safety sockets 16A 2p+E 230V 4 LS-switches 16A 1p C Pos. 01-02 1 FI-circuit breaker 63A 4p IFN= 0.03 A Cable entry/connecting option: each 2 M 40 top and bottom (closed) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 25 mm² (flexible max. 16mm²)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?