MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 66x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on the preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: Pos. 01 2 CEE-sockets 32A 5p 400V 2 Neozed D02 3p (E18) Pos. 02 1 CEE-socket 16A 5p 400V 1 Neozed D01 3p (E14) Pos. 03 3 safety sockets 16A 2p+E 230V 3 Neozed D01 1p (E14) Cable entry / connection possibility: each 2 M 40 top and bottom (closed) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 25 mm² (flexible max. 16mm²)
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 66x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on the preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: Pos. 01 2 CEE-sockets 32A 5p 400V 2 Neozed D02 3p (E18) Pos. 02 1 CEE-socket 16A 5p 400V 1 Neozed D01 3p (E14) Pos. 03 3 safety sockets 16A 2p+E 230V 3 Neozed D01 1p (E14) Cable entry / connection possibility: each 2 M 40 top and bottom (closed) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 25 mm² (flexible max. 16mm²)
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?