• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 950040 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 290 x 700 x 280 mm

Width

290 mm

Height

700 mm

Content

1 pc(s)

Depth

280 mm

Documents & Downloads

Datasheet

Datasheet 3856835 MENNEKES 950040 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856835 MENNEKES 950040 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMELAN enclosure 650x225 mm (HxB) sealable, with external and internal mounting Lower section black upper section gray RAL 7000 laterally hinged with double thread cover screws Security on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: Pos. 01 1 CEE-socket 32A 5p 400V HW/VN 1 LS-switch 32A 3p C (Doepke) pos. 02 2 CEE-sockets 16A 5p 400V HW/VN 2 LS-switch 16A 3p C (Doepke) pos. 03 4 safety sockets 16A 2p+E 230V(SW) 4 LS-switch 16A 1p C (Doepke) pos. 01-03 1 FI-circuit breaker 63A 4p IFN= 0.03 A (Doepke HD) Cable entry/connection possibility: each 2 M 40 on top and bottom (closed) each 2 M 20 on top and bottom (closed) terminal for 2 lines up to 5 x 25 mm² (flexible max. 16mm²)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?