• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 950041 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 230 x 700 x 260 mm

Width

230 mm

Height

700 mm

Content

1 pc(s)

Depth

260 mm

Documents & Downloads

Datasheet

Datasheet 3854557 MENNEKES 950041 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854557 MENNEKES 950041 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX ready to connect wired Degree of protection IP 44 Housing: 1 AMELAN enclosure 650x225 mm (HxB) sealable, with external and internal mounting Lower section black upper section gray RAL 7000 laterally hinged with double thread cover screws Security on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction / security: Pos. 01 1 CEE-socket 63A 5p 400V HW/VN pos. 02 1 CEE-socket 32A 5p 400V HW/VN 1 LS-switch 32A 3p C (Doepke) pos. 03 1 CEE-socket 16A 5p 400V HW/VN 1 LS-switch 16A 3p C (Doepke) pos. 04 4 protective contact sockets 16A 2p+E 230V 4 LS-switch 16A 1p C (Doepke) pos 01-04 1 2 FI-circuit breaker 63A 4p IFN= 0.03 A (Doepke HD) Line entry/connection option: 2 M each top and bottom (closed) 2 M 20 each top and bottom (closed) Terminal for 40 lines up to 5 x 25 mm² (flexible max. 16mm²)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?