• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 9500706 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE-socket - 16 A: 4x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 5
  • Protection: LS-switch
  • Residual current type A
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Type of mains connection: CEE 63 A.
  • Handling: Portable
  • Number of circuit breakers: 11
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 350 x 560 x 340 mm

Width

350 mm

Height

560 mm

Content

1 pc(s)

Depth

340 mm

Documents & Downloads

Datasheet

Datasheet 3855124 MENNEKES 9500706 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855124 MENNEKES 9500706 CEE socket combo 1 pc(s)

Description

MENNEKES mobile distributor wired for connection Protection class IP 44 Housing: 1 PE housing 560 x 350 x 340 mm (L x W x H) black RAL 9005, stackable, with carry handles Security under transparent actuation flaps Mounting/protection: Position 01 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C pos. 02 2 CEE-socket 16A 5p 400V 2 LS-switch 16A 3p C pos. 03 2 power sockets 16A 2p+E 230V 2 LS-switch 16A 1p C pos. 04 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C pos. 05 2 CEE-sockets 16A 5p 400V 2 LS-switches 16A 3p C Pos. 06 3 safety sockets 16A 2p+E 230V 3 LS-switches 16A 1p C Pos. 01-03 1 FI-circuit breaker 63A 4p IFN= 0.03 A Pos. 04-06 1 FI-circuit breaker 63A 4p IFN= 0.03 A Supply/connection possibility: 2 m cable H07RN-F5G10 and 1 CEE plug 63A 5p 400V

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?