• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 960002 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 5
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Diameter entrance: M25
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 110 x 700 x 140 mm

Width

110 mm

Height

700 mm

Content

1 pc(s)

Depth

140 mm

Documents & Downloads

Datasheet

Datasheet 3854822 MENNEKES 960002 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854822 MENNEKES 960002 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX S ready-to-connect wired Degree of protection IP 44 Housing: 1 AMAPLAST housing 66x113 mm (HxB) sealed with male and external mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Sockets with general angled insertion direction Equipped/protection: 5 earthing contact sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 25 top (open) 1 M 25 bottom (closed) 1 M 20 top and bottom right (closed) for 1 cable up to 3/5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?