• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 960003 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Diameter entrance: M25
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 120 x 690 x 129 mm

Width

120 mm

Height

690 mm

Content

1 pc(s)

Depth

129 mm

Documents & Downloads

Datasheet

Datasheet 3854868 MENNEKES 960003 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854868 MENNEKES 960003 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX S ready-wired for connection Protection class IP 44 Housing: 1 AMAPLAST housing 66x113 mm (HxB) sealable lower part black upper part electrogray RAL 7035 with double thread cover screws Protection under transparent operating flap downward opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/protection: pos. 01 1 CEE-socket 16A 5p 400V Rapido 1 LS-switch 16A 3p C pos. 02 2 safety sockets 16A 2p+E 230V 1 LS-switch 16A 1p C pos. 01-02 1 FI-circuit breaker 40A 4p IFN= 0.03 A conduction/connecting possibility: 1 M 32 top (open) 1 M 32 bottom (closed) 1 M 20 top and bottom right (closed) for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?